
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 40MHz. This surface mount device offers 32KB of FLASH memory and 2KB of RAM, with 51 I/O pins (52 programmable). Integrated peripherals include I2C, SPI, UART, USART interfaces, 2 PWM channels, 4 timers/counters, and brown-out detect/reset, POR, WDT, and LVD. Encased in a TQFP package, it operates from 2V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F65J11T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65J11T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 52 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65J11T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
