
8-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 48KB of FLASH memory and 2KB of RAM, with 50 programmable I/O pins. Integrated peripherals include PWM and I2C, alongside standard interfaces like SPI and UART/USART. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2.7V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F65J15T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65J15T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65J15T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
