
8-bit PIC microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 64MHz with an internal oscillator. Offers 51 I/Os, 16 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (4 channels), USB, and IrDA. Includes 4 timers/counters and peripherals such as PWM, WDT, and LCD. Packaged in a 10mm x 10mm x 1.05mm TQFP, this lead-free, RoHS compliant component supports a supply voltage range of 2V to 3.6V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F65J94-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65J94-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65J94-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
