
8-bit microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 64MHz with an 8-bit data bus width. Supports I2C, SPI, and UART/USART interfaces. Includes 53 programmable I/Os and 8 timers/counters. Packaged in a QFN EP, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Microchip PIC18F65K22-E/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K22-E/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
