
8-bit PIC microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 64MHz with 53 programmable I/O pins. Supports I2C, SPI, UART, and USART interfaces, along with 16 ADC channels and 8 timers. Packaged in a 64-pin TQFP (10x10x1.05mm) with a wide operating temperature range of -40°C to 125°C. RoHS compliant.
Microchip PIC18F65K22-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC18 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K22-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
