
8-bit microcontroller featuring a 32KB FLASH program memory and 2KB RAM. Operates at a maximum frequency of 64MHz with an 8-bit data bus width. Offers 53 programmable I/O pins and supports I2C, SPI, UART, USART, and LIN interfaces. Includes 16 ADC channels, 2 I2C channels, 2 SPI channels, and 8 timers/counters. Packaged in a 64-pin TQFP with dimensions of 10mm x 10mm x 1.05mm, operating from 1.8V to 5.5V, and is lead-free and RoHS compliant.
Microchip PIC18F65K22-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K22-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
