
8-bit microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 64MHz with an 8-bit data bus width. Offers multiple interfaces including I2C, SPI, and UART/USART, with 16 ADC channels and 53 programmable I/O pins. Includes 8 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Packaged in a 9x9mm VQFN with a height of 0.95mm, suitable for surface mounting and operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F65K22T-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65K22T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 9mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K22T-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
