
8-bit microcontroller featuring a 32KB FLASH memory and 2KB RAM, operating at a maximum frequency of 64MHz. This PIC microcontroller offers 53 programmable I/O pins, 16 ADC channels, and supports I2C, SPI, UART, USART, and LIN interfaces. It includes 8 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Packaged in a 64-pin TQFP (10x10x1.05mm), it operates from 1.8V to 5.5V and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC18F65K22T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65K22T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K22T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
