
Automotive-grade 8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This 64-terminal device, housed in a 10x10mm S-PQFP-G64 package, offers 60 I/O lines and operates within a supply voltage range of 3V to 5.5V. It includes FLASH ROM programmability, PWM channels, an ADC, and DAC channels, with an operating temperature range of -40°C to 125°C.
Microchip PIC18F65K40-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F65K40-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.