
The PIC18F65K90-E/MR is a 32KB FLASH microcontroller with a 64MHz frequency and 8-bit data bus width. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.8V and 5.5V. The device features 53 I/Os, 8 timers/counters, and various peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a lead-free VQFN-64 and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC18F65K90-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65K90-E/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K90-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
