
64MHz, 8-bit PIC microcontroller featuring 32KB FLASH memory and 2KB RAM. This integrated circuit offers 53 programmable I/O pins, 8 timers/counters, and internal oscillator. Communication interfaces include I2C, SPI, UART, and USART. Operating voltage ranges from 1.8V to 5.5V, with a maximum power dissipation of 1W. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LCD support. Packaged in a 64-pin TQFP, this RoHS compliant component operates between -40°C and 125°C.
Microchip PIC18F65K90-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K90-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
