
8-bit PIC microcontroller featuring a 64MHz core frequency and 32KB FLASH memory. This CMOS IC offers 53 programmable I/O pins, 8 PWM channels, and 8 timers/counters. Integrated peripherals include I2C, SPI, UART, USART, LIN interfaces, Brown-out Detect/Reset, POR, WDT, and LCD support. Operating from 1.8V to 5.5V, it is housed in a 64-pin TQFP package and operates within a -40°C to 85°C temperature range.
Microchip PIC18F65K90-I/PTRSL technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K90-I/PTRSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
