
8-bit RISC microcontroller featuring 64KB FLASH memory and 3.75KB RAM. Operates at a 25MHz frequency with a maximum of 40MHz. Supports I2C, SPI, and USART/UART interfaces. Includes 5 timers/counters and 52 programmable I/O pins. Packaged in a TQFP-64, lead-free, plastic housing.
Microchip PIC18F6620-E/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6620-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
