
8-bit RISC microcontroller featuring 64KB Flash memory and 3328B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus. Supports I2C, SPI, CAN, and UART/USART interfaces. Includes 5 timers/counters and 53 programmable I/O pins. Packaged in a PLCC (PQCC68) for surface mounting, with an operating temperature range of -40°C to 125°C.
Microchip PIC18F6680-E/L technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3328B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6680-E/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
