
8-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 40MHz. This FLASH memory device offers 96KB of program memory and 3936B of RAM, with 50 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, and USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. Housed in a 64-pin TQFP package for surface mounting, it operates within a supply voltage range of 2.7V to 3.6V and a temperature range of -40°C to 85°C.
Microchip PIC18F66J15T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3936B |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66J15T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
