
8-bit Flash microcontroller featuring an 8b data bus width and a maximum operating frequency of 48MHz. This surface mount device, housed in a TQFP package, offers 64KB of FLASH memory and 3904B of RAM. Integrated peripherals include I2C, SPI, USB, UART, USART, and PWM, along with 5 timers/counters and 49 programmable I/O pins. Operating voltage ranges from 3V to 3.9V, with a typical of 3.6V, and it supports a temperature range of -40°C to 85°C. This RoHS compliant component includes a watchdog timer and is lead-free.
Sign in to ask questions about the Microchip PIC18F66J50T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66J50T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 3904B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66J50T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
