
64MHz, 8-bit PIC microcontroller featuring 64KB FLASH memory and 4KB RAM. This surface mount device operates from 1.8V to 5.5V, with a maximum power dissipation of 1W and an operating temperature range of -40°C to 125°C. Connectivity includes I2C, SPI, and UART/USART interfaces, supported by 53 programmable I/O pins and 11 timers/counters. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LVD.
Microchip PIC18F66K22-E/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K22-E/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
