
64MHz, 8-bit data bus width, FLASH microcontroller with 64KB memory and 4KB RAM. Features 53 programmable I/Os, 16 ADC channels, 2 I2C, 2 SPI, and UART/USART/LIN interfaces. Operates from 1.8V to 5.5V, with a maximum power dissipation of 1W. Includes 11 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, WDT, and LVD. Packaged in a 9mm x 9mm QFN with 0.95mm height, this lead-free component operates from -40°C to 85°C.
Microchip PIC18F66K22-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K22-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
