
8-bit PIC microcontroller featuring a 64MHz core, 64KB FLASH memory, and 4KB RAM. This integrated circuit offers 53 programmable I/O pins, 16 ADC channels, and 10 PWM channels. Communication interfaces include I2C (2 channels), SPI (2 channels), UART (2 channels), and USART. Operating from 1.8V to 5.5V, it supports an extended temperature range of -40°C to 85°C and includes integrated peripherals like a watchdog timer. Packaged in an 80-pin TQFP.
Microchip PIC18F66K22-I/PTRSL technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 10 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K22-I/PTRSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
