
64MHz, 8-bit PIC microcontroller featuring 64KB FLASH memory and 4KB RAM. This surface mount device offers 53 programmable I/O pins, 16 ADC channels, and multiple communication interfaces including I2C, SPI, UART, USART, and LIN. Operating from 1.8V to 5.5V, it supports a temperature range of -40°C to 85°C and includes a watchdog timer. Packaged in a 64-pin TQFP (10x10x1.05mm), this RoHS compliant component is ideal for embedded applications.
Microchip PIC18F66K22T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K22T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
