
8-bit CMOS microcontroller featuring a PIC CPU architecture and a 64MHz maximum operating frequency. This integrated circuit offers 64KB of FLASH memory, 4KB of RAM, and 53 programmable I/O pins. Key interfaces include I2C, SPI, and UART/USART, supported by 11 timers/counters and an internal oscillator. The device operates within a 1.8V to 5.5V supply voltage range and is housed in a QFN package. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LCD control.
Sign in to ask questions about the Microchip PIC18F66K90-I/MRRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66K90-I/MRRSL technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K90-I/MRRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
