
8-bit microcontroller featuring a PIC CPU core and 64KB FLASH memory. Operates at up to 64MHz with 53 programmable I/O pins. Supports I2C, SPI, and UART/USART interfaces, with integrated peripherals including PWM, WDT, and LCD drivers. Housed in a 64-pin TQFP package, this RoHS compliant component operates from 1.8V to 5.5V and has an operating temperature range of -40°C to 85°C.
Microchip PIC18F66K90T-I/PTRSL technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K90T-I/PTRSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
