The PIC18F6721IPT is an 8-bit microcontroller with a PIC core architecture, featuring 128KB of FLASH memory and 3936 bytes of RAM. It operates at a maximum frequency of 40MHz and has a maximum supply voltage of 5.5V. The device supports I2C and SPI interfaces and has 54 programmable I/O pins. It is packaged in a TQFP package and has an operating temperature range of -40°C to 85°C.
Microchip PIC18F6721IPT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| Package Quantity | 119 |
| RAM Size | 3936B |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6721IPT to view detailed technical specifications.
No datasheet is available for this part.