8-bit RISC microcontroller featuring 128KB Flash program memory and 3936B RAM. Operates at a maximum clock rate of 40 MHz with 52 programmable I/Os. Includes 5 timers and multiple communication interfaces: 2x I2C, 2x SPI, and 2x USART. Equipped with a single ADC supporting 12 channels. Housed in a 64-pin TQFP package, with an operating voltage range of up to 5.5V and an industrial temperature range of -40°C to 85°C.
Microchip PIC18F6722I/PT technical specifications.
| Family Name | PIC18 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | PIC |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 3936B |
| Number of Programmable I/Os | 52 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/SPI/USART |
| CAN | 0 |
| I2C | 2 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 0 |
| USART | 2 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Pin Count | 64 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.