
8-bit PIC microcontroller featuring 128KB FLASH memory and 3936B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Offers 50 programmable I/O pins, 11 A/D channels, and 14 PWM channels. Supports I2C, SPI, and UART interfaces. Packaged in a 64-pin TQFP with dimensions of 10mm x 10mm and 1mm height, suitable for surface mounting. Operating temperature range from -40°C to 85°C.
Microchip PIC18F67J10-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 50 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 3936B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F67J10-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
