
8-bit microcontroller featuring a PIC core architecture, operating at up to 64MHz. This FLASH memory microcontroller offers 128KB of program memory and 4KB of RAM. Equipped with 51 I/O pins, it supports I2C (2 channels), SPI (2 channels), IrDA, UART (4 channels), and USART interfaces. Additional peripherals include 16 ADC channels, 4 timers/counters, and integrated LCD driver capabilities. Packaged in a TQFP with dimensions of 10mm x 10mm x 1.05mm, it operates from 2V to 3.6V and across a temperature range of -40°C to 85°C.
Microchip PIC18F67J94-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F67J94-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
