
8-bit microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at up to 64MHz with an 8-bit data bus. Offers 53 programmable I/Os, 16 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), and UART/USART (2 channels). Includes 11 timers/counters and peripherals such as PWM, WDT, and LVD. Packaged in a 64-pin TQFP (10x10x1.05mm), this lead-free component supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 125°C.
Microchip PIC18F67K22-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F67K22-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
