
8-bit PIC microcontroller featuring a 64MHz core clock speed and 128KB FLASH memory. This integrated circuit offers 53 programmable I/O pins, 16 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART, and USART. Operating from -40°C to 85°C with a supply voltage up to 5.5V, it includes peripherals such as PWM, WDT, and LVD, all housed in a 9mm x 9mm VQFN package with 0.95mm height.
Microchip PIC18F67K22T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 9mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F67K22T-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
