8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This industrial-grade component offers 65,536 words of FLASH ROM and 3568 bytes of RAM. It includes 60 I/O lines, PWM channels, and DAC channels, operating within a temperature range of -40°C to 85°C. The 64-terminal device is housed in an S-PQCC-N64 package with a supply voltage range of 2.3V to 5.5V.
Microchip PIC18F67K40-I/MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3568 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F67K40-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.