
8-bit FLASH microcontroller operating at 40MHz, featuring an 8KB memory size and 768B RAM. This surface mount device offers 66 programmable I/Os, 12 ADC channels, and supports I2C, SPI, and UART interfaces. It includes 4 timers/counters, 2 PWM channels, and LCD peripheral capabilities, with an operating voltage range of 4.2V to 5.5V. Packaged in a TQFP form factor, this RoHS compliant component operates between -40°C and 85°C.
Microchip PIC18F8393-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 66 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 66 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, LCD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8393-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
