
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 40MHz. This surface mount device, housed in a TQFP package, offers 67 programmable I/O pins, 12 ADC channels, and 4 timers/counters. It supports I2C, SPI, and UART/USART interfaces, with 8KB of FLASH memory and 1KB of RAM. Operating within a 2V to 3.6V supply voltage range, this RoHS compliant component is suitable for applications from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F83J90-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F83J90-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Ethernet Channels | 0 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 0 |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F83J90-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
