
8-bit RISC microcontroller featuring 40MHz clock speed and 48KB FLASH memory. This integrated circuit offers 70 I/Os, including 69 programmable, and supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Operating from 4.2V to 5.5V, it includes 16 ADC channels, 5 timers/counters, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 80-pin TQFP (PQFP80) with dimensions of 12.25mm x 12.25mm x 1.05mm, this lead-free, RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F8525-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8525-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 12.25mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 70 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 12.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8525-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
