
8-bit PIC microcontroller featuring a 64MHz core, 32KB FLASH memory, and 2KB RAM. This TQFP-packaged MCU offers 69 programmable I/Os, 24 ADC channels, and multiple communication interfaces including I2C, SPI, and UART. Operating from 1.8V to 5.5V, it includes integrated peripherals like PWM, WDT, and Brown-out Detect, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC18F85K22-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85K22-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, LIN |
| Length | 12mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 69 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85K22-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
