
8-bit microcontroller featuring a PIC CPU core and CMOS technology. Operates at up to 64MHz with 32KB FLASH memory and 2KB RAM. Offers 69 I/Os, including 53 programmable, with interfaces for I2C (2 channels), SPI (2 channels), UART (2 channels), USART, LIN, and EBI/EMI. Includes 24 ADC channels, 8 timers/counters, and a watchdog timer. Packaged in an 80-pin TQFP with dimensions of 12mm x 12mm x 1.05mm, operating from 1.8V to 5.5V, and rated for -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip PIC18F85K22-I/PTRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85K22-I/PTRSL technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN, EBI/EMI |
| Length | 12mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 69 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85K22-I/PTRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
