
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 64MHz. This integrated circuit offers 32KB of FLASH memory and 2KB of RAM, with 69 I/Os including 53 programmable. Key interfaces include I2C, SPI, UART, and USART, alongside 8 timers/counters and an internal oscillator. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LCD support, with a maximum supply voltage of 5.5V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F85K90T-I/PTRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85K90T-I/PTRSL technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 69 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85K90T-I/PTRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
