
8-bit RISC microcontroller featuring 40MHz operation and 64KB FLASH memory. This surface mount device offers 3328B RAM, 69 programmable I/O pins, and integrated I2C, SPI, CAN, UART, and USART interfaces. Includes 16 ADC channels, 5 timers/counters, and a watchdog timer. Operates from 4.2V to 5.5V with a maximum power dissipation of 1W, housed in a TQFP package.
Sign in to ask questions about the Microchip PIC18F8680-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8680-E/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 12.25mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 8 |
| Number of Ethernet Channels | 1 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 69 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3328B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 12.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8680-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
