8-Bit RISC Microcontroller, featuring FLASH ROM programmability and a maximum clock frequency of 40MHz. This CMOS device operates within an automotive temperature grade, from -40°C to 125°C, with a nominal supply voltage of 5V (4.2V to 5.5V). It offers 69 I/O lines, a 16-bit external data bus, a 20-bit address bus, and includes PWM channels and an ADC. Packaged in an 80-terminal PQFP with dimensions of 12mm x 12mm, meeting AEC-Q100 screening.
Microchip PIC18F8680-E/PTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 69 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F8680-E/PTVAO to view detailed technical specifications.
No datasheet is available for this part.