
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture, operating at a maximum frequency of 48MHz. This surface mount microcontroller offers 96KB of FLASH memory and 3904B of RAM, with 68 programmable I/O pins. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART, USART, EBI/EMI interfaces, 15 ADC channels, and 5 timers/counters. Packaged in a 80-pin TQFP (12x12mm, 1.05mm height), it operates from 2V to 3.9V supply voltage and supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F86J16-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86J16-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Length | 12mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 15 |
| Number of I/Os | 68 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 68 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3904B |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J16-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
