
8-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 41.667MHz. This surface-mount device offers 64KB of FLASH memory and 3808 bytes of RAM, supporting I2C, SPI, Ethernet, and UART interfaces. With 55 programmable I/O pins and 15 ADC channels, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. The microcontroller is housed in a 80-pin TQFP package, measuring 12mm x 12mm with a 1.05mm height, and operates within a supply voltage range of 2V to 3.9V.
Microchip PIC18F86J60-I/PT technical specifications.
| Access Time | 42us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 41.667MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, Ethernet, UART, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 41.667MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 15 |
| Number of Bits | 8 |
| Number of Ethernet Channels | 1 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 55 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3808B |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J60-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
