
8-bit microcontroller featuring 96KB FLASH memory and 3808B RAM, operating at a maximum frequency of 41.667MHz. This surface-mount device offers 55 programmable I/O pins and supports I2C, SPI, Ethernet, and UART interfaces. Includes 15 ADC channels, 14 PWM channels, and 5 timers/counters, with peripherals like Brown-out Detect/Reset and WDT. Packaged in a 80-pin TQFP (12x12mm) with a height of 1.05mm, this lead-free component operates from 2V to 3.9V.
Sign in to ask questions about the Microchip PIC18F86J65-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86J65-I/PT technical specifications.
| Access Time | 42us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 96KB |
| Frequency | 41.667MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, Ethernet, UART, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 41.667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 15 |
| Number of Bits | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 55 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 55 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3808B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J65-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
