
8-bit RISC microcontroller featuring 64KB FLASH memory and 3923B RAM. Operates at up to 48MHz with an 8-bit data bus. Offers I2C, SPI, and USART/UART interfaces, 51 programmable I/Os, and 4 timers/counters. Includes internal oscillator, brown-out detect, POR, PWM, WDT, LVD, and LCD peripherals. Packaged in a RoHS compliant TQFP with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F86J72T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86J72T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 3923B |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J72T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
