
8-bit microcontroller featuring a PIC core architecture, operating at up to 48MHz. This FLASH memory device offers 64KB of program memory and 3923 Bytes of RAM. It supports I2C, SPI, UART, USART, and LIN interfaces, with 67 programmable I/O pins. The TQFP package is designed for surface mounting and includes peripherals such as PWM, LCD, POR, WDT, and LVD.
Sign in to ask questions about the Microchip PIC18F86J93-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86J93-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 67 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 67 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, LCD, POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3923B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J93-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
