
8-bit PIC microcontroller featuring a 64MHz PIC CPU core. This CMOS integrated circuit offers 64KB FLASH memory and 4KB RAM. It supports I2C, SPI, UART, USART, and EBI/EMI interfaces, with 69 programmable I/O pins. Operating from 1.8V to 5.5V, it includes 11 timers/counters and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in an 80-pin TQFP on tape and reel, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F86K22T-I/PTRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86K22T-I/PTRSL technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86K22T-I/PTRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
