
8-bit microcontroller (MCU) featuring 64KB FLASH memory and 4KB RAM. This integrated circuit operates at a maximum frequency of 64MHz and offers 69 programmable I/Os. Interfaces include I2C, SPI, UART, USART, and LIN. The component is housed in an 80-pin TQFP package, with dimensions of 12mm x 12mm x 1.05mm, and operates within a temperature range of -40°C to 85°C. Additional features include 24 ADC channels and 11 timers/counters.
Sign in to ask questions about the Microchip PIC18F86K90T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86K90T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 12mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 24 |
| Number of I/Os | 69 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 11 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86K90T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
