
8-bit RISC microcontroller featuring 128KB FLASH memory and 3923B RAM, operating at up to 48MHz. This TQFP-packaged MCU offers 51 programmable I/Os, 12 A/D converter channels, and multiple communication interfaces including I2C, SPI, and UART. Integrated peripherals include PWM, WDT, and LCD support, with a supply voltage range of 2V to 3.6V.
Microchip PIC18F87J72-I/PT technical specifications.
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, USART, UART, LIN, Serial |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 51 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 3923B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Supply Current | 820uA |
| Watchdog Timer | Yes |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F87J72-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
