
8-bit microcontroller featuring a 48MHz core frequency and 64KB FLASH memory. This surface-mount device offers 67 programmable I/O pins and supports I2C, SPI, and UART/USART interfaces. Operating voltage ranges from 2V to 3.9V, with a typical 3.6V. Includes 4 timers/counters, PWM, WDT, and LCD peripherals, with a temperature range of -40°C to 85°C.
Microchip PIC18F87J90T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 3923B |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F87J90T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
