
8-bit microcontroller featuring a PIC CPU core, operating at up to 64MHz. This CMOS device offers 128KB of FLASH memory and 4KB of RAM, with 69 programmable I/O pins. Integrated peripherals include multiple I2C, SPI, and UART interfaces, along with 10 PWM channels and 11 timers/counters. Housed in an 80-pin TQFP package, it supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C.
Microchip PIC18F87K22-I/PTRSL technical specifications.
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, USART, UART, EBI/EMI, LIN |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 8 |
| Number of I/Os | 69 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 69 |
| Number of PWM Channels | 10 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Supply Current | 910uA |
| Watchdog Timer | Yes |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F87K22-I/PTRSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
