
The PIC18F95J94T-I/PT is a high-performance microcontroller from Microchip, operating at a frequency of 64MHz. It features 32KB of FLASH memory and 4KB of RAM, making it suitable for a wide range of applications. The device is packaged in a TQFP-100 format, ideal for surface mount applications. It operates over a temperature range of -40°C to 85°C and meets the requirements of the RoHS regulations. The PIC18F95J94T-I/PT supports various interfaces, including I2C, SPI, USB, IrDA, UART, and USART, and includes a range of peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and high-low voltage detect. This microcontroller is part of the PIC XLP 18J series, known for its high efficiency and low power consumption.
Sign in to ask questions about the Microchip PIC18F95J94T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F95J94T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 64MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F95J94T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
