
8-bit PIC microcontroller featuring 128KB FLASH memory and 3808B RAM. Operates at up to 41.667MHz with an 8-bit data bus. Offers I2C, SPI, Ethernet, UART, USART, and EBI/EMI interfaces. Includes 70 programmable I/O pins and 5 timers/counters. Packaged in a 100-pin TQFP for surface mounting, with an operating voltage range of 2V to 3.9V.
Microchip PIC18F97J60T-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 41.667MHz |
| Interface | I2C, SPI, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 41.667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3808B |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F97J60T-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
