
8-bit microcontroller featuring a PIC core architecture, operating at up to 64MHz. Offers 128KB FLASH memory and 4KB RAM, with 87 I/O pins. Integrated interfaces include I2C (2 channels), SPI (2 channels), USB (1 channel), IrDA, and UART/USART. Supports 24 ADC channels and includes peripherals such as PWM, WDT, and LCD drivers. Packaged in a TQFP with a supply voltage range of 2V to 3.6V.
Microchip PIC18F97J94-I/PT technical specifications.
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 24 |
| Number of I/Os | 87 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 11 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Supply Current | 350uA |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F97J94-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
